text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2545A-1YTS

MIC2545 Series 5.5 V 50 mΩ 3 A High Side Power Switch - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2545A-1YTS - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 50mΩ
Rated Current-Max: 3A
Type: Current Limit Switch
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MIC2545A-1YTS is a integrated high side power switch optimized for low loss DC power switching. Available in surface mount TSSOP-14 package.

This devie is a cost effective, highly integrated solution that requires few external components to satisfy USB and ACPI requirements and also has an additional internal latch which turns the output off upon thermal shutdown, providing robust fault control.

Features:

  • 2.7 V to 5.5 V input
  • Adjustable current-limit up to 3 A
  • Reverse current flow blocking
  • 90 µA typical on-state supply current
  • 1 µA typical off-state supply current
  • 50 mO maximum on-resistance
  • Open-drain fault flag
  • Thermal shutdown
  • Thermal-shutdown output latch (MIC2549A)
  • 2 ms (slow) soft-start turn-on, fast turnoff
  • Available with active-high or active-low enable

Applications:

  • USB power distribution
  • PCI Bus Power Switching
  • Notebook PC
  • ACPI power distribution
  • PC card hot swap applications
  • Inrush current-limiting

View the complete MIC2545 series of power switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
470
Multiple Of:
94
Total
$1,052.80
USD
Quantity
Unit Price
94
$2.28
282
$2.25
376
$2.24
940
$2.22
1,410+
$2.19
Product Variant Information section