text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94091YC6-TR

MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94091YC6-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 225mΩ
Rated Current-Max: 1.2A
Type: Load Switch
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The MIC94091YC6 TR is a high-side load switch for consumer application, available in surface mount SC-70-6 package.

This device includes a 250 O auto discharge load circuit that is switched on when the load switch is disabled. An active pull-down on the enable input keeps this device in a default OFF state until the enable pin is pulled above 1.25 V.

Features:

  • 1.7 V to 5.5 V input voltage range
  • 1.2 A continuous operating current
  • 130 mO R DS(ON)
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Rapid turn-on: MIC94090/1
  • Load discharge circuit: MIC94091/3/5
  • Space saving and thermally capable 1.2 mm x 1.2 mm Thin MLF package
  • Industry standard SC-70-6 package

Applications:

  • Cellular phones
  • Portable Navigation Devices (PND)
  • GPS modules
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • Other Portable applications
  • PDAs
  • Portable instrumentation

View the available MIC94091 series of load switches

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
12,000+
$0.305
Product Variant Information section