text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP380HMU05AATBG

NCP380 Series 5.5 V 0.5 A SMT High Side Power-Distribution Switch - uDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi NCP380HMU05AATBG - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 0.5A
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section