text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7240BDPR2G

NCV7240B Series 5.5 V 1.3 A SMT Octal Low-Side Relay Driver - SSOP-24

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7240BDPR2G - Technical Attributes
Attributes Table
Clamping Voltage-Max: 44V
Configuration: Low Side
Input Voltage: 3V to 5.5V
No of Elements: Eight
On-state Resistance-Max:
Rated Current-Max: 0.6A
Type: Relay Driver
Operating Temp Range: -40°C to +150°C
Current - Limit: 0.95A
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,500.00
USD
Quantity
Unit Price
2,500+
$1.00
Product Variant Information section