text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8406BDTRKG

Self-Protected Low Side Driver with Temperature and Current Limit

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
onsemi NCV8406BDTRKG - Technical Attributes
Attributes Table
Configuration: Low Side
No of Elements: Single
On-state Resistance-Max: 210mΩ
Rated Current-Max: 7A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 127ns
Turn-on Delay Time: 1600ns
Rise Time: 486ns
Fall Time: 692ns
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70
Product Variant Information section