text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32416DNP-T1-GE4

SiP32416 Series 5.5 V 72 mOhm Slew Rate Controlled Load Switch - TDFN-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIP32416DNP-T1-GE4 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.1V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 72mΩ
Type: Load Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 1µs
Turn-on Delay Time: 2ms
Rise Time: 2.5ms
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section