Manufacturer Part #
SP2525A-2EN-L/TR
SP2525A Series Single Channel 500 mA High Side SMT USB Power Switch - NSOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MaxLinear SP2525A-2EN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP2525A-2EN-L/TR - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 3V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 100mΩ |
| Rated Current-Max: | 0.5A |
| Type: | Power Distribution Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 0.8µs |
| Turn-on Delay Time: | 100µs |
| Current - Limit: | 1A |
| Rise Time: | 1ms |
| Fall Time: | 0.7µs |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
7,500
$0.38
10,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount