text.skipToContent text.skipToNavigation

Manufacturer Part #

STCC2540IQTR

STCC2540 Series 5.5 V 2.8 A USB Charging Controller with Integrated Power Switch

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
STMicroelectronics STCC2540IQTR - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 4.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 2.8A
Rise Time: 0.4ms
Fall Time: 0.2ms
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,655.00
USD
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section