text.skipToContent text.skipToNavigation

Manufacturer Part #

STEC01PUR

STEC01; 5 V 7 A Ground Path Safety Switch with Programmable Timer-VFQFPN-16L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
STMicroelectronics STEC01PUR - Technical Attributes
Attributes Table
Input Voltage: 2.2V to 5V
On-state Resistance-Max: 20mΩ
Rated Current-Max: 7A
Type: Power Switch
Operating Temp Range: 150°C
Package Style:  VFQFPN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
Cost Per Unit
$4.285
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.785 USD Each
Total
$8.57
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section