text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2151MTR

ST Series 5.5 V 0.5 A Single Channel Active Low Enhanced Power Switch - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STMPS2151MTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 130mΩ
Rated Current-Max: 0.5A
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
10,000
$0.285
12,500+
$0.28
Product Variant Information section