text.skipToContent text.skipToNavigation

Manufacturer Part #

STMPS2171TTR

ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STMPS2171TTR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 130mΩ
Rated Current-Max: 1A
Type: Power Switch
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,000.00
USD
Quantity
Unit Price
4,000+
$0.50
Product Variant Information section