text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7240SLXUMA4

Power Switch ICs - Power Distribution SPIDER

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE7240SLXUMA4 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 41V
Configuration: Low Side
Input Voltage: 3V to 5.5V
No of Elements: Eight
On-state Resistance-Max:
Rated Current-Max: 210mA
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,175.00
USD
Quantity
Unit Price
2,500+
$1.67
Product Variant Information section