Manufacturer Part #
TLE75080ESDXUMA1
TLE75080 Series 28V 2.2 Ohm SPI Driver for Enhanced Relay Control-PG-TSDSO-24-21
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE75080ESDXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE75080ESDXUMA1 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 55V |
| Configuration: | High Side |
| Input Voltage: | 3V to 28V |
| No of Elements: | Eight |
| On-state Resistance-Max: | 2.2Ω |
| Rated Current-Max: | 330mA |
| Type: | Relay Driver |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 6µs |
| Turn-on Delay Time: | 4µs |
| Current - Limit: | 1.55A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount