text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL9241HRTZ-T7A

ISL9241 Series 23.4 V Buck-Boost Configurable Battery Charger - TQFN-32

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL9241HRTZ-T7A - Technical Attributes
Attributes Table
Configuration: Switching
Number of Cells: 4
Supply Voltage: 3.9V to 23.4V
Input Voltage-Max: 30V
Switching Frequency-Max: 1.15MHz
Output Voltage: 18.304V
Operating Temp Range: -10°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  TQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,230.00
USD
Quantity
Unit Price
250
$4.92
500
$4.87
750+
$4.82
Product Variant Information section