text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2603EJ-LF-Z

MP2603 Series Single-Cell 150 mA Linear Li-Ion Battery Charger - TSOT-23

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2603EJ-LF-Z - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.75V to 5.25V
Input Voltage-Max: 5.25V
Operating Temp Range: -20°C to +85°C
Package Style:  TSOT-23-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000+
$0.565
Product Variant Information section