Manufacturer Part #
RAA489118A3GNP#MA0
30 V Buck-Boost Narrow VDC Battery Charger SMBus Interface USB OTG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TQFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas RAA489118A3GNP#MA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAA489118A3GNP#MA0 - Technical Attributes
Attributes Table
| Configuration: | Linear / Switching |
| Input Voltage-Max: | 30V |
| Operating Temp Range: | -40°C to +100°C |
| Storage Temperature Range: | -65°C to +175°C |
| No of Terminals: | 32 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFN-32
Mounting Method:
Surface Mount