text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9018DQKXUMA1

Battery Management Li-Ion battery monitoring and balancing IC - PG-LQFP-64-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies TLE9018DQKXUMA1 - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 18
Supply Voltage: 6V to 85V
Output Voltage: 3.6V
Supply Current: 8.2µA
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1900
Multiple Of:
1900
Total
$10,241.00
USD
Quantity
Unit Price
1,900+
$5.39
Product Variant Information section