text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMF3170

Smart Pwr Stage 3 70A; PQFN-39

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMF3170 - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 5.5V
Output Current: 70A
Frequency Range: 1MHz
No of Terminals: 39
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
126,000
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,710.00
USD
Quantity
Unit Price
3,000+
$1.57
Product Variant Information section