Manufacturer Part #
IRSM836-024MATR
IRSM836 Series 250 V 2 A 16 W SMT Integrated Power Module - PQFN-36 (12x12)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:PQFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRSM836-024MATR - Technical Attributes
Attributes Table
| Input Voltage: | 13.5V to 16.5V |
| Output Voltage: | 250V |
| Output Power: | 16W |
| Output Current: | 2A |
| Package Style: | PQFN-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000+
$5.56
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PQFN-36
Mounting Method:
Surface Mount