text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC45208-1YMP-TR

MIC45208 Series 26 V 10 A 600 kHz DC-DC Power Module w/ Hyperlight Load - QFN-52

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC45208-1YMP-TR - Technical Attributes
Attributes Table
Input Voltage: 4.5V to 26V
Output Voltage: 5.5V
Output Current: 10A
Dimensions: 10 x 10 x 4 mm
Package Style:  QFN-52
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
750
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$4,215.00
USD
Quantity
Unit Price
750+
$5.62
Product Variant Information section