
Manufacturer Part #
MPM3630GQV-Z
MPM3630 Series 3 A 18 V Synchronous Step-Down Regulator Module - QFN-20
Product Specification Section
Monolithic Power Systems MPM3630GQV-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MPM3630GQV-Z - Technical Attributes
Attributes Table
Input Voltage: | 4.5V to 18V |
Output Voltage: | 0.6V |
Output Power: | 2.7W |
Output Current: | 3A |
Frequency Range: | 1MHz to 2MHz |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
2,500
$1.42
5,000+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount