text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3814CGPA-Z

MPM3814C Series 6 V 1 A 2.2 MHz SMT Buck Switching Regulator - ECLGA-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3814CGPA-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V
Output Current-Max: 1A
Output Voltage Range: 6V to 600mV
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 87%
No. of Outputs: 1
Quiescent Current: 500µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
USA:
0
Unit Price:
USD Each
Total
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section