
Manufacturer Part #
AP7331-28WG-7
AP7331 Series 2.8 V 300 mA Fixed Low Dropout Linear Regulator- SOT-25-6
Product Specification Section
Diodes Incorporated AP7331-28WG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7331-28WG-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 2V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 2.8V |
Dropout Voltage-Max: | 550mV |
Output Current-Max: | 300mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0955
6,000
$0.0939
12,000
$0.0924
15,000
$0.0919
45,000+
$0.0889
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount