text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7340-25FS4-7

AP7340 Series 150 mA 2.5 V Fixed Output LDO Linear Regulator - X2-DFN1010-4

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7340-25FS4-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 0.3V
Output Current-Max: 150mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$416.50
USD
Quantity
Unit Price
5,000
$0.0833
10,000
$0.0819
15,000
$0.0811
20,000
$0.0806
25,000+
$0.0788
Product Variant Information section