AP7343Q-30W5-7 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7343Q-30W5-7

inear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7343Q-30W5-7 - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.25V
Output Voltage Range: 3V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 0.32V
Output Current-Max: 300mA
Rated Power: 400mW
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 35µA
No. of Outputs: 1
Load Regulation: 15mV
Line Regulation (%): 0.02%
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
78,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.50
USD
Quantity
Unit Price
3,000
$0.0805
6,000
$0.0791
12,000
$0.0779
15,000
$0.0774
45,000+
$0.0749
Product Variant Information section