text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7387-33YR-13

AP7387 Series 3.3 V 150 mA ±2% 4 µA 1.35 V Dropout LDO Regulator IC - SOT-89R-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP7387-33YR-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 5V
Input Voltage-Max: 60V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.35V
Output Current-Max: 0.15A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2µA
No. of Outputs: Single
Load Regulation (%): 0.01%
Current - Limit: 0.25A
Line Regulation (%): 0.01%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
1,177,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$295.00
USD
Quantity
Unit Price
2,500
$0.118
5,000
$0.117
10,000
$0.116
12,500
$0.115
37,500+
$0.113
Product Variant Information section