text.skipToContent text.skipToNavigation

Manufacturer Part #

AS78L05ZTR-G1

AS78LXX Series 5 V 100 mA Through Hole Positive Voltage Regulator - TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AS78L05ZTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.8V
Output Current-Max: 100mA
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.80
USD
Quantity
Unit Price
2,000
$0.0389
6,000
$0.038
20,000
$0.037
40,000
$0.0364
80,000+
$0.0354
Product Variant Information section