text.skipToContent text.skipToNavigation

Manufacturer Part #

BA178M05FP-E2

BA Series 5 V Output 0.5 A Low-Dropout Surface Mount Linear Regulator - TO-252-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
ROHM BA178M05FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 7.5V
Input Voltage-Max: 25V
Output Voltage Fixed: 5V
Output Current-Max: 0.5A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The BA178M05FP-E2 is a three-terminal regulator with fixed output voltage of 5 V and current ability of 1 A. Available in surface mount TO-252-3 package.

Features:

  • Built-in over-current protection circuit and thermal shutdown circuit
  • High ripple rejection
  • Available TO252-3 package to a wide range application
  • Compatible replacement to competitor products
  • Various voltage lineup (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, 24V)

Applications:

  • Fixed voltage power supply for TV
  • Audio components
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Unit Price
2,000
$0.235
4,000+
$0.23
Product Variant Information section