text.skipToContent text.skipToNavigation

Manufacturer Part #

BH15MA3WHFV-TR

BHXXMA3 Series 300 mA 1.5 V Output Surface Mount CMOS LDO Regulator - HVSOF-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BH15MA3WHFV-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 90mV
Output Current-Max: 300mA
Package Style:  HVSOF-6
Mounting Method: Surface Mount
Features & Applications

The BH15MA3WHFV-TR is a part of BHxxMA3 series are high-performance CMOS LDO regulators with output current ability of up to 300mA. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.

Features:

  • Dropout voltage: 60mV (IOUT=100mA)
  • Compatible with small ceramic capacitor
  • ?Output Voltage ON/OFF Control
  • ?Built-in Over Current Protection Circuit (OCP)
  • ?Built-in Thermal Shutdown Circuit (TSD)
  • ?Ultra-small power package:HVSOF6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section