text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80505IRAJZ

ISL80505 Series 0.8 to 5.5 Vout 500 mA 45 mV LDO Voltage Regulator - DFN-8 (3x3)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Renesas ISL80505IRAJZ - Technical Attributes
Attributes Table
Input Voltage-Min: 1.8V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 5.5V
Output Voltage Fixed: 5.5V
Dropout Voltage-Max: 45mV
Output Current-Max: 500mA
Rated Power: 2.08W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 79µV
Load Regulation (%): 0.7%
Line Regulation (%): 0.9%
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

Intersil’s New LDO Regulators Provide Best-in-Class Dropout and Transient Performance for Sensitive Loads. The ISL80505 delivers clean output voltage to CPUs, DSPs and MCUs.

These high performance single output low-dropout (LDO) voltage regulators provide best-in-class dropout and transient performance for noise sensitive loads. The ISL80505 delivers 0.5A of continuous output current and ultra-low dropout of 45mV at full load.

Intersil’s ISL80505 LDOs provide better transient performance with peak-to-peak excursions up to nine times lower than competitive LDOs. This transient performance level and DC accuracy of 1.8% safeguards against voltage undershoots and overshoots to deliver clean point-of-load voltage to CPUs, DSPs and MCUs, which require tight voltage accuracy and low noise. The ISL80505’s compensation loop provides excellent noise filtering by maintaining a flat power supply rejection ratio (PSRR) response over a wide range of frequencies.

Features:

  • Single-output LDO voltage regulator enables ultra-low dropout of 45mV at Vout of 2.5V with a 500mA load.
  • Stable operation with a small 4.7μF output ceramic capacitor
  • Delivers ±1.8% Vout accuracy guaranteed over line, load and junction temperature range of -40°C to +125°C
  • Programmable output soft-start supports sequencing and helps power supply designer control inrush current
  • Current limit protection and thermal shutdown protects against high load current or operating temperature.
Pricing Section
Global Stock:
979
Germany:
979
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
489
Multiple Of:
490
Total
$220.05
USD
Quantity
Unit Price
490
$0.45
980
$0.445
1,470
$0.44
2,450+
$0.43
Product Variant Information section