text.skipToContent text.skipToNavigation

Manufacturer Part #

L7805ABP

L7805 Series 1.5 A 5 V Three Terminal Positive Voltage Regulator - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7805ABP - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4.3mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 30mV
Current - Limit: 2.2A
Line Regulation: 7mV
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Features & Applications

The L7805ABP is a 5 V, 1 A three terminal positive voltage regulator and is available in TO-220FP-3 package.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,470.00
USD
Quantity
Unit Price
40
$0.525
125
$0.515
400
$0.50
1,250
$0.49
4,000+
$0.47
Product Variant Information section