text.skipToContent text.skipToNavigation

Manufacturer Part #

L7805ACV

L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2345
Product Specification Section
STMicroelectronics L7805ACV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 100mV
Line Regulation: 50mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The L7805ACV is a three-terminal positive regulators is available in TO-220, TO-220FP, TO-3, D²PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.

If adequate heat sinking is provided, they can deliver over 1 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current up to 1.5 A
  • Output voltages of 5, 6, 8, 8.5, 9, 12, 15, 18, 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)
    Pricing Section
    Global Stock:
    6,547
    USA:
    6,547
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    30 Weeks
    Minimum Order:
    75
    Multiple Of:
    1
    Total
    $22.88
    USD
    Quantity
    Unit Price
    75
    $0.305
    200
    $0.30
    750
    $0.295
    2,000
    $0.29
    7,500+
    $0.275