text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M05CV

L78M Series 4.75 V 0.5 A Fixed Through Hole Voltage Regulator - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2314
Product Specification Section
STMicroelectronics L78M05CV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 40µV
Load Regulation: 100mV
Current - Limit: 300mA
Line Regulation: 100mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications
The L78M05CV is of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications.

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

View the Complete family of L78M05 Linear Regulators

Pricing Section
Global Stock:
4,700
Singapore:
4,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$7.90
USD
Quantity
Unit Price
50
$0.158
250
$0.153
1,250
$0.149
5,000
$0.145
12,500+
$0.14