
Manufacturer Part #
L78M05CV
L78M Series 4.75 V 0.5 A Fixed Through Hole Voltage Regulator - TO-220-3
Product Specification Section
STMicroelectronics L78M05CV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78M05CV - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 0.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Current - Limit: | 300mA |
Line Regulation: | 100mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.225
250
$0.22
1,250
$0.21
10,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole