text.skipToContent text.skipToNavigation

Manufacturer Part #

L7905ACD2T-TR

L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7905ACD2T-TR - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1.5A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 100mV
Line Regulation: 100mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The L7905ACD2T-TR is a three terminal negative voltage regulator with an output voltage of -5 V and an output current up to 1.5 A. It is available in surface mount  D2PAK-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 1.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 1.5 A
  • Output voltages of -5; -12; -15 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section