text.skipToContent text.skipToNavigation

Manufacturer Part #

L7905CD2T-TR

L7905 Series 1.5 A -5 V Fixed Output SMT Negative Voltage Regulator - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L7905CD2T-TR - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 100mV
Current - Limit: 1.8A
Line Regulation: 100mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The L7905CD2T-TR is of three-terminal negative regulators is available in TO-220, TO-220FP and D²PAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78xx positive standard series, they are particularly suited for split power supplies. If adequate heat sinking is provided, they can deliver over 1.5 A output current.

Features:

  • Output current up to 1.5 A
  • Output voltages of -5; -8; -12; -15; -20 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$0.40
2,000
$0.39
4,000
$0.385
5,000+
$0.38
Product Variant Information section