text.skipToContent text.skipToNavigation

Manufacturer Part #

LD49100PU33RY

LD49100 Series 1 A 3.3 V Fixed Output Ultra Low Dropout Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2143
Product Specification Section
STMicroelectronics LD49100PU33RY - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: 1
Load Regulation (%): 0.001%
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
94
USA:
94
Cost Per Unit
$4.16
Unit Price:
$0.66 USD Each
Total
$8.32
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.