text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56050DPU120R

500mA ultra low dropout linear regulator with bias supply

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1908
Product Specification Section
STMicroelectronics LD56050DPU120R - Technical Attributes
Attributes Table
Input Voltage-Min: 0.8V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 250mV
Output Current-Max: 0.5A
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 27µA
No. of Outputs: Single
Output Noise: 38µV
Load Regulation: 1.5mV
Current - Limit: 700mA
Line Regulation (%): 0.02%
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.148
15
$0.139
75
$0.134
300
$0.13
1,500+
$0.124