text.skipToContent text.skipToNavigation

Manufacturer Part #

LDBL20D-33R

LDBL20 Series 200 mA 1.5 to 5.5 V SMT Linear Regulator IC - STSTAMP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1730
Product Specification Section
STMicroelectronics LDBL20D-33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.5V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.35V
Output Current-Max: 0.2A
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 20µA
No. of Outputs: Single
Output Noise: 45µV
Load Regulation: 10mV
Current - Limit: 0.35A
Line Regulation (%): 0.02%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.13
USD
Quantity
Unit Price
1
$0.13
25
$0.122
150
$0.118
1,250
$0.113
7,500+
$0.108