
Manufacturer Part #
LDBL20D-33R
LDBL20 Series 200 mA 1.5 to 5.5 V SMT Linear Regulator IC - STSTAMP
Product Specification Section
STMicroelectronics LDBL20D-33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDBL20D-33R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.5V |
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.35V |
Output Current-Max: | 0.2A |
Tolerance (%): | ±1.5% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 20µA |
No. of Outputs: | Single |
Output Noise: | 45µV |
Load Regulation: | 10mV |
Current - Limit: | 0.35A |
Line Regulation (%): | 0.02% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount