Manufacturer Part #
LDK120C33R
LDK120 Series 200 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-323-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
STMicroelectronics LDK120C33R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK120C33R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 1.9V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 300mV |
| Output Current-Max: | 200mA |
| Package Style: | SOT-323-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72
USA:
72
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-323-5
Mounting Method:
Surface Mount