text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK120PU-R

LDF120 Series 0.2 A 0.8-3.5 V ADJ Output LDO Voltage Regulator - DFN-6 (1.2x1.3)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1342
Product Specification Section
STMicroelectronics LDK120PU-R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Dropout Voltage-Max: 300mV
Output Current-Max: 200mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 100µA
No. of Outputs: Single
Output Noise: 115µV
Load Regulation (%): 0.006%
Line Regulation (%): 0.05%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
Cost Per Unit
$3.98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.48 USD Each
Total
$7.96
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.