text.skipToContent text.skipToNavigation

Manufacturer Part #

LDK130C33R

LDK130 Series 300 mA 3.3 V Fixed Low Noise LDO Voltage Regulator - SOT-323-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LDK130C33R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.9V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.4V
Output Current-Max: 300mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$489.00
USD
Quantity
Unit Price
3,000
$0.163
6,000
$0.162
9,000
$0.16
15,000+
$0.157
Product Variant Information section