
Manufacturer Part #
LDK220C27R
LDK220 Series 2.5 to 13.2 Vin 200 mA 2.7 Vout LDO Linear Regulator - SOT323-5L
Product Specification Section
STMicroelectronics LDK220C27R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK220C27R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.5V |
Input Voltage-Max: | 13.2V |
Output Voltage Fixed: | 2.7V |
Dropout Voltage-Max: | 350mV |
Output Current-Max: | 200mA |
Rated Power: | 500mW |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1µA |
No. of Outputs: | Single |
Output Noise: | 20µV |
Load Regulation (%): | 0.003% |
Current - Limit: | 500mA |
Line Regulation (%): | 0.05% |
Package Style: | SOT-323-5L |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
12,000
$0.152
15,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323-5L
Mounting Method:
Surface Mount