Manufacturer Part #
LDK220PU50R
LDK220 Series 200 mA 5 V Low Noise Low Drop Voltage Regulator - DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LDK220PU50R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDK220PU50R - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 13.2V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 350mV |
| Output Current-Max: | 200mA |
| Rated Power: | 500mW |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 1µA |
| No. of Outputs: | Single |
| Output Noise: | 20µV |
| Load Regulation (%): | 0.003% |
| Current - Limit: | 400mA |
| Line Regulation (%): | 0.05% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.163
12,000
$0.162
15,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount