Manufacturer Part #
LDL40PUR
LDO
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LDL40PUR - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.3V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 1.2V to 12V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 700mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2.5% |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.36
6,000
$0.355
9,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount