text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL40PUR

LDO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2421
Product Specification Section
STMicroelectronics LDL40PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 12V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 700mV
Output Current-Max: 200mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +150°C
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Unit Price
1
$0.925
15
$0.825
75
$0.765
300
$0.71
1,500+
$0.65