Manufacturer Part #
LDQ40PURY
Power Management-LINEAR VOLTAGE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
STMicroelectronics LDQ40PURY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDQ40PURY - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.3V |
| Input Voltage-Max: | 40V |
| Output Voltage Range: | 12V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 250mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 5µA |
| No. of Outputs: | 1 |
| Current - Limit: | 500mA |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.755
15
$0.71
75
$0.685
300
$0.665
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-6
Mounting Method:
Surface Mount