Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LF80ABDT-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per
TO-252-3 (DPAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LF80ABDT-TR is a 8 V output voltage, 500 mA output current and very low drop voltage regulator with inhibit, available in flange mount TO-252-3 package.
This device is suitable for low noise, low power applications and specially in battery powered systems. This device is qualified according to the specification AEC-Q100 of the Automotive market, in the temperature range - 40 °C to 125 °C, and the statistical tests PAT, SYL, SBL are performed.
Features:
$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.