text.skipToContent text.skipToNavigation

Manufacturer Part #

LK112M15TR

LK112 Series 150 mA 1.5 V Fixed LDO Voltage Regulator with Shutdown - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
STMicroelectronics LK112M15TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 0.35V
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section